NJM2068V-TE2


image shown is a representation only
Description:
2xOP 27MHz 6V/µs SSOP8 _SMD
Supplier:
NISSHINBO
Matchcode:
NJM2068V-TE2
Rutronik No.:
ICOP6622
Unit Pack:
2000
MOQ:
2000
package:
TSSOP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 6 V/µs
- Channels
- 2
- Package
- TSSOP8
- Optimisation
- LowNoise
- R2R
- No
- Vcc(min)
- 4 V
- Shutdown
- No
- Vcc(max)
- 18 V
- GBW
- 27 MHz
- Automotive
- NO
- Top(min)
- -20 °C
- Top(max)
- 75 °C
- Input offset
- 0,3 mV
- Noise
- 440 nV/rtHz
- Input bias
- 150000 pA
- Icc/ Channel
- 5000 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.