NJM11100F1-TE2
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO NJM11100F1-TE2](https://www.rutronik24.com/pim/direct/nisshinbo/medium/nisshinbo-njm11100f1-te2.jpg)
image shown is a representation only
Description:
LDO VREG 17V 1.25A SOT-23-6-1
Supplier:
NISSHINBO
Matchcode:
NJM11100F1
Rutronik No.:
ICSPR10400
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- 17 V
- Output current
- 320 A
- Package
- SOT23-6
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.