NJM084CAG-TE2
image shown is a representation only
Description:
LOW NOISE J-FET INPUT OP AMP
Supplier:
NISSHINBO
Matchcode:
NJM084CAG
Rutronik No.:
ICOP7765
Unit Pack:
2500
MOQ:
2500
package:
SOP-14
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 13 V/µs
- Channels
- 4
- Package
- SOP-14
- GBW
- 3 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 15 mV
- Noise
- 18 nV/rtHz
- Offset drift
- 18 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
The NJM084C are JFET input operational amplifiers.
They feature low input bias and offset currents, high input impedance
and fast slew rate. The low harmonic distortion and low noise make them
ideally suit for amplifiers with high fidelity and audio amplifier
applications. In addition, the realization of a wide operating
temperature reaches by a new design.
Applications
- Industrial Measuring Instruments
- Active Filters
- Sensor Amplifiers
- Audio Amplifiers / Filters
- Photodiode Amplifiers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.