NJM072CAG-TE2


image shown is a representation only
Description:
2xOP 3MHz 13V/µs SO8 SMD
Supplier:
NISSHINBO
Matchcode:
NJM072CAG-TE2
Rutronik No.:
ICOP7274
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL
- Slew rate
- 13 V/µs
- Channels
- 2
- Package
- SO8
- R2R
- No
- Vcc(min)
- 4 V
- Shutdown
- No
- Vcc(max)
- 18 V
- GBW
- 3 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input offset
- 3 mV
- Noise
- 18 nV/rtHz
- Input bias
- 30 pA
- Offset drift
- 18 µV/°C
- Icc/ Channel
- 1400 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29,4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.