NJL5822R-TE4


Description:
Photo reflector
Supplier:
NISSHINBO
Matchcode:
NJL5822R-TE4
Rutronik No.:
ICINOS1573
Unit Pack:
3000
MOQ:
3000
package:
COBP
Packaging:
REEL
- Interface
- A,B phases
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- If
- 30 mA
- Top(max)
- 105 °C
- Top(min)
- -30 °C
- Automotive
- NO
- Package
- COBP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.