NJL5513R-TE1


Description:
Biomonitoring Red & IR LED
Supplier:
NISSHINBO
Matchcode:
NJL5513R-TE1
Rutronik No.:
ICINOS1096
Unit Pack:
3000
MOQ:
3000
package:
COBP
Packaging:
REEL
- Resolution
- 5 bits
- Accuracy
- 30
- t rise
- 16 µs
- t fall
- 10 µs
- Top(max)
- 70 °C
- Footprint
- 16 mm²
- Top(min)
- -20 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- COBP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.