NJL5510R-TE1
Description:
PHOTO REFECTOR RED & IR PD
Supplier:
NISSHINBO
Matchcode:
NJL5510R-TE1
Rutronik No.:
ICINOS1059
Unit Pack:
1
MOQ:
1
package:
COBP
Packaging:
REEL
- Distance
- 0.7 mm
- If
- 30 mA
- Top(max)
- 85 °C
- Footprint
- 9 mm²
- V(R)
- 5 V
- V(CEO)
- 16 V
- I(C)
- 10 mA
- Top(min)
- -20 °C
- Automotive
- NO
- Package
- COBP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.