NJL5310R EVALBOARD
Description:
NJL5310R EvaluationBoard
Supplier:
NISSHINBO
Matchcode:
NJL5310R EVALBOARD
Rutronik No.:
ICIN3413
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
BOX
- Interface
- Analog
- Top(max)
- 85 °C
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.