NJG1802K51-TE1


Description:
highPower SPDT SwitchEQFN12 SMD
Supplier:
NISSHINBO
Matchcode:
NJG1802K51-TE1
Rutronik No.:
ICSF1438
Unit Pack:
5000
MOQ:
5000
package:
QFN12
Packaging:
REEL
- Data rate
- SPDT Mb/s
- Number of Tx
- HighPower
- Packaging
- REEL
- Vcc(min)
- 2,7 V
- Vcc(max)
- 5,0 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Footprint
- 4 mm²
- Automotive
- NO
- Package
- QFN12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.