NJG1187AKGC-A-TE3


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 1,5 V
- Vcc(max)
- 3,7 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- AEC-Q(100)
- Package
- ESON6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 14 weeks
GNSS High Gain Low Noise Amplifier
The NJG1187AKGC-A is a high gain low noise amplifier (LNA) designed for GNSS applications. The NJG1187AKGC-A is available to be tuning for L1 (1.5 GHz) or L2/5/6 (1.1 to 1.2 GHz) bands by changing only value of external parts. Its wide operating temperature range from -40 to +105°C is suitable for automotive applications. Integrated ESD protection device on each port achieves excellent ESD robustness. ESON6-GC package with wettable flank structure is adopted for Automated Optical Inspection (AOI) of solder joint.
Applications- GNSS receive application for automotive
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.