NJG1157PCD-TE1


Description:
GPS FE Module TBD tentative SMD
Supplier:
NISSHINBO
Matchcode:
NJG1157PCD-TE1
Rutronik No.:
ICRTV4953
Unit Pack:
3000
MOQ:
3000
package:
TBD
Packaging:
INDIVIDUAL
- Packaging
- INDIVIDUAL
- Vcc(min)
- 3.3 V
- Vcc(max)
- 1.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 6.25 mm²
- Automotive
- NO
- Package
- TBD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.