NJG1152KA1 EVB


image shown is a representation only
Description:
GaAs MMIC 900MHz FLP6-A1 _SMD
Supplier:
NISSHINBO
Matchcode:
NJG1152KA1 EVB
Rutronik No.:
ICOP7192
Unit Pack:
1
MOQ:
1
package:
FLP6-A1
Packaging:
INDIVIDUAL
- Channels
- 1
- Package
- FLP6-A1
- Optimisation
- LowNoise
- R2R
- No
- Vcc(min)
- 2,3 V
- Shutdown
- No
- Vcc(max)
- 3,6 V
- GBW
- 900 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Mounting
- EVALBOARD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.