NJG1146KG1-TE3
image shown is a representation only
Description:
GaAs MMIC ESON6-G1 _SMD
Supplier:
NISSHINBO
Matchcode:
NJG1146KG1-TE3 N
Rutronik No.:
ICOP6764
Unit Pack:
3000
MOQ:
3000
package:
ESON6-G1
Packaging:
REEL
- Channels
- 1
- Optimisation
- LowNoise
- R2R
- No
- Shutdown
- No
- GBW
- 40 MHz
- Icc/ Channel
- 60000 µA
- Vcc(min)
- 2.4 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- ESON6-G1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.