NJG1145UA2-TE1
image shown is a representation only
Description:
GaAs MMIC 2,1GHz EPFFP6-A2 _SMD
Supplier:
NISSHINBO
Matchcode:
NJG1145UA2-TE1
Rutronik No.:
ICOP7189
Unit Pack:
5000
MOQ:
5000
package:
EPFFP6-A2
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Optimisation
- LowNoise
- R2R
- No
- Shutdown
- No
- GBW
- 2150 MHz
- Icc/ Channel
- 11 µA
- Vcc(min)
- 2.3 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 1 mm²
- Automotive
- NO
- Package
- EPFFP6-A2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.