NJG1144KA1-TE1


image shown is a representation only
Description:
LowNoise GNSS FLP6-A1
Supplier:
NISSHINBO
Matchcode:
NJG1144KA1
Rutronik No.:
ICOP7676
Unit Pack:
4000
MOQ:
4000
package:
FLP6-A1
Packaging:
REEL
- Vcc(min)
- 1,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 105 °C
- Mounting
- smd
- Automotive
- NO
- Package
- FLP6-A1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.