NJG1142KA1-TE1


Description:
Wide band low noise 170-900MHz SMD
Supplier:
NISSHINBO
Matchcode:
NJG1142KA1-TE1
Rutronik No.:
ICOP7717
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- R2R
- No
- Shutdown
- No
- GBW
- 2150 MHz
- Vcc(min)
- 2,3 V
- Vcc(max)
- 3,6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.