MUSES72320V-TE2
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO MUSES72320V-TE2](https://www.rutronik24.com/pim/artikel/nisshinbo/medium/nisshinbo-muses72320v-te2.jpg)
image shown is a representation only
Description:
2xElectronicVolume SSOP32 SMD
Supplier:
NISSHINBO
Matchcode:
MUSES72320V-TE2
Rutronik No.:
ICRTV4842
Unit Pack:
1
MOQ:
100
package:
SSOP32
Packaging:
REEL
- Type
- Audio
- Packaging
- REEL
- Vcc(min)
- -18 V
- Vcc(max)
- 18 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP32
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.