CT-6EP-503


Description:
CT-6EP 50K 10% LIN 0,5W
Supplier:
NIDEC Components
Matchcode:
TSTT50KTCE
Rutronik No.:
WER2992
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 50K Ω
- Res.tolerance
- 10 %
- Power rating
- 0.5 W
- Kind of adjust
- TOP
- Turns
- SINGLE
- Length
- 7 mm
- Width
- 7 mm
- Height
- 5.8 mm
- Install.pos.
- HORIZONTAL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 120 °C
- Automotive
- NO
- Packaging
- BULK
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.