NF75N-100E75S
![NF FORWARD NF FORWARD](https://www.rutronik24.com/images/logos/nf_forward_medium.png)
![NF FORWARD NF75N-100E75S](https://www.rutronik24.com/pim/direct/nfforward/medium/nfforward-nf75n-100e75s.jpg)
image shown is a representation only
Description:
POWER THT 5DC 1NO 20A
Supplier:
NF FORWARD
Matchcode:
NF75N100E75S
Rutronik No.:
REL9415
Unit Pack:
100
MOQ:
100
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 61 Ohm
- P(N) coil
- 410 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGALLOY
- Length
- 29 mm
- Width
- 12,7 mm
- Height
- 16,1 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.