NF123H001E5S
![NF FORWARD NF FORWARD](https://www.rutronik24.com/images/logos/nf_forward_medium.png)
![NF FORWARD NF123H001E5S](https://www.rutronik24.com/pim/direct/nfforward/medium/nfforward-nf123h001e5s.jpg)
image shown is a representation only
Description:
AUTOM THT 1CO 5DC 30A
Supplier:
NF FORWARD
Matchcode:
NF123H001E5S
Rutronik No.:
REL9338
Unit Pack:
25
MOQ:
2000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 44 Ohm
- P(N) coil
- 570 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AGSNO
- Length
- 13 mm
- Width
- 12 mm
- Height
- 9,9 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.