NF120001E12


image shown is a representation only
Description:
AutoMotive THT 12DC 40A 1CO
Supplier:
NF FORWARD
Matchcode:
NF120001E12
Rutronik No.:
REL8914
Unit Pack:
10
MOQ:
800
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 90 Ohm
- P(N) coil
- 1600 mW
- No. of coils
- 1
- Switch current
- 40 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 75 V[DC]
- Contact materia
- AgSnO
- Length
- 26.8 mm
- Width
- 21.5 mm
- Height
- 22.5 mm
- Technology
- THT
- Approvals
- VDE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.