NF105100E12SP
image shown is a representation only
Description:
Autom 1NO PCB 12DC 70A
Supplier:
NF FORWARD
Matchcode:
NF105100E12SP
Rutronik No.:
REL9581
Unit Pack:
100
MOQ:
100
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 90 Ohm
- P(N) coil
- 1600 mW
- No. of coils
- 1
- Switch current
- 70 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 75 V[DC]
- Contact materia
- AGALLOY
- Switch freq.
- 0 MHz
- Length
- 26.5 mm
- Width
- 26.5 mm
- Height
- 25.2 mm
- Technology
- PCB
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.