UD2-5SNUN-L8
![NEXEM NEXEM](https://www.rutronik24.com/images/logos/nexem_medium.png)
![NEXEM UD2-5SNUN-L8](https://www.rutronik24.com/pim/direct/nexem/medium/nexem-ud2-5snun-l8.jpg)
image shown is a representation only
Description:
Signal 5DC 2CO 1A SMT
Supplier:
NEXEM
Matchcode:
UD25SNUNL8
Rutronik No.:
REL9956
Unit Pack:
1100
MOQ:
1100
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 178 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag Au
- Switch freq.
- 0 MHz
- Length
- 10.6 mm
- Width
- 6.5 mm
- Height
- 5.45 mm
- Technology
- SMT
- Isol. voltage
- 1,5 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.