UD2-5NUNL
image shown is a representation only
SIGNAL 1A 5V 2CO SMT
Supplier: EM Devices Nexem
Matchcode: UD25NUNL
Rutronik No.: REL9950
Unit Pack: 2400
MOQ: 2400
Packaging: REEL
Parameter
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 178 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag Au
- Switch freq.
- 0 MHz
- Length
- 10.6 mm
- Width
- 6.5 mm
- Height
- 5.45 mm
- Technology
- SMT
- Isol. voltage
- 1.5 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;TÜV;CSA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks