UC2-4,5NU


image shown is a representation only
Description:
SIGNAL RELAY 4,5V THT 2CO 1A
Supplier:
NEXEM
Matchcode:
UC245NU
Rutronik No.:
REL7360
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 4,5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 145 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AgAu
- Length
- 10.6 mm
- Width
- 5.7 mm
- Height
- 6,5 mm
- Technology
- THT
- Isol. voltage
- 1.5 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.