UB2-3SNUL
![NEXEM NEXEM](https://www.rutronik24.com/images/logos/nexem_medium.png)
![NEXEM UB2-3SNUL](https://www.rutronik24.com/pim/direct/nexem/medium/nexem-ub2-3snul.jpg)
image shown is a representation only
Description:
Signal SMT 2CO 3DC 1A
Supplier:
NEXEM
Matchcode:
UB23SNUL
Rutronik No.:
REL9806
Unit Pack:
1600
MOQ:
3200
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 3 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 90 Ohm
- P(N) coil
- 100 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AGAU
- Switch freq.
- 0 MHz
- Length
- 10,6 mm
- Width
- 8,8 mm
- Height
- 5,6 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.