UA2-12NU
![NEXEM NEXEM](https://www.rutronik24.com/images/logos/nexem_medium.png)
![NEXEM UA2-12NU](https://www.rutronik24.com/pim/artikel/nexem/medium/nexem-ua2-12nu.jpg)
image shown is a representation only
Description:
SIGNAL RELAY 12V 1A 2CO THT
Supplier:
NEXEM
Matchcode:
UA212NU
Rutronik No.:
REL4979
Unit Pack:
1
MOQ:
6000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Length
- 10,6 mm
- Width
- 5,7 mm
- Height
- 8,0 mm
- Technology
- THT
- Isol. voltage
- 1,5 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.