EX2-2U1(UNSEALED)
![NEXEM NEXEM](https://www.rutronik24.com/images/logos/nexem_medium.png)
![NEXEM EX2-2U1(UNSEALED)](https://www.rutronik24.com/pim/direct/nexem/medium/nexem-ex2-2u1unsealed.jpg)
image shown is a representation only
Description:
AUTOMOTIVE 30A 12V 2CO THT
Supplier:
NEXEM
Matchcode:
EX22U1 UNSEALED
Rutronik No.:
REL5156
Unit Pack:
40
MOQ:
2000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 160 Ohm
- P(N) coil
- 900 mW
- Switch current
- 30 A
- Switch volt[DC]
- 16 V[DC]
- Contact materia
- AgSnO
- Length
- 13,6 mm
- Width
- 7,5 mm
- Height
- 13,7 mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.