EX2-2U1(S)


image shown is a representation only
Description:
SIGNAL REL THT 30A 2 CO
Supplier:
NEXEM
Matchcode:
EX22U1S
Rutronik No.:
REL7000
Unit Pack:
2000
MOQ:
2000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 160 Ohm
- P(N) coil
- 900 mW
- No. of coils
- 2
- Switch current
- 30 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 6,5 V[DC]
- Contact materia
- Ag Au
- Switch freq.
- 0 MHz
- Length
- 13,6 mm
- Width
- 12,1 mm
- Height
- 13,7 mm
- Technology
- THT
- Isol. voltage
- 1,5 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- NONE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.