EU2-2U1SN-TC
image shown is a representation only
Description:
AUTOM Releay 12DC 30A SMD 2CO
Supplier:
NEXEM
Matchcode:
EU22U1SNTC
Rutronik No.:
REL8825
Unit Pack:
350
MOQ:
350
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 150 Ohm
- P(N) coil
- 220 mW
- No. of coils
- 0
- Switch current
- 25 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 16 V[DC]
- Contact materia
- AgNi
- Length
- 28.8 mm
- Width
- 10 mm
- Height
- 15 mm
- Technology
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.