FMA2R NOIR
Description:
SCREEN/JACKET 250V 2X0.22mm
Supplier:
NEXANS
Matchcode:
FMA2RBLACK
Rutronik No.:
CAB11088
Unit Pack:
100
MOQ:
7000
package:
0.22
Packaging:
REEL
- Family
- HOOK WIRE
- Brand
- FM & FMA
- Termin.port A
- Open
- Termin.port B
- Jacketed
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- Package
- 0.22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.