EPDX 26- KY 30-06 NOIR
![NEXANS NEXANS](https://www.rutronik24.com/images/logos/nexans_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
WIRE CABLE KY3006 BLACK
Supplier:
NEXANS
Matchcode:
EPDX26BLACK
Rutronik No.:
CAB15749
Unit Pack:
100
MOQ:
20000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- HOOK WIRE
- Brand
- EPDX 00
- Termin.port A
- Open
- Termin.port B
- Stranded
- Cable length
- 250,000 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.