10037784
![NEXANS NEXANS](https://www.rutronik24.com/images/logos/nexans_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
SCREEN/JACKET 250V 4X0.22mm
Supplier:
NEXANS
Matchcode:
FMA4RBLACK
Rutronik No.:
CAB11204
Unit Pack:
100
MOQ:
5000
Packaging:
REEL
- Family
- HOOK WIRE
- Brand
- FM & FMA
- Termin.port A
- Open
- Termin.port B
- Jacketed
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.