MULTISYNC E558


image shown is a representation only
Description:
55 inch standard monitor
Supplier:
NEC
Matchcode:
E558
Rutronik No.:
DISMON1735
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 55 inch
- Brightness
- 350 cd/m²
- Resolution
- 3840x2160 pixel
- Viewing angle
- 88/88/178 u/d/l/r
- Colours
- 10 bit
- Width
- 1238.6 mm
- Height
- 717.7 mm
- Depth
- 72 mm
- Interface
- HDMI
- Contrast
- 1200:1
- Backlight Sys.
- edge LED
- Response time
- 8 ms
- Operating temp.
- 0 - +40 °C
- Display Type
- IPS TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.