MultiSync E172M black
![NEC NEC](https://www.rutronik24.com/images/logos/nec_medium.png)
![NEC MultiSync E172M black](https://www.rutronik24.com/pim/direct/nec/medium/nec-multisynce172mblack.jpg)
image shown is a representation only
Description:
17 inch desktop monitor black
Supplier:
NEC
Matchcode:
MultiSync E172M black
Rutronik No.:
DISMON1824
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 17 inch
- Brightness
- 250 cd/m²
- Resolution
- 1280X1024 pixel
- Viewing angle
- 170/170 u/d/l/r
- Colours
- 16,7 M
- Width
- 358.5 mm
- Height
- 368 mm
- Depth
- 230 mm
- Contrast
- 1000:1
- Backlight Sys.
- LED
- Response time
- 5 ms
- Operating temp.
- 5 - 35 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Japan
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.