NT6DM64M16BD-T1


Description:
Mobile DDR 1Gb 64Mx16 200MHz
Supplier:
NANYA
Matchcode:
NT6DM64M16BD-T1 TR
Rutronik No.:
ICDRAM1676
Unit Pack:
1000
MOQ:
5000
package:
BGA60
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1G bit
- Organisation
- 64Mx16
- U (cc)
- 1.8 V
- Package
- BGA60
- T(A) max
- 85 °C
- T(A) min
- -25 °C
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.