NT6CL1024F32AP-H0
Description:
LPDDR3 32Gb 1024x32 1.2V BGA178
Supplier:
NANYA
Matchcode:
NT6CL1024F32AP-H0
Rutronik No.:
ICDRAM2282
Unit Pack:
168
MOQ:
1680
package:
BGA178
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 32G bit
- Organisation
- 1024Mx32
- U(cc)
- 1.2 V
- Package
- BGA178
- T(a)MAX
- 105 C°
- T(a)MIN
- -30 C°
- Data Rate
- 2133Mbps
- Clock Frequency
- 1066M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.