NT6AN256M16AV-J1
Description:
LPDDR4 4Gb x16 2133MHz BGA200
Supplier:
NANYA
Matchcode:
NT6AN256M16AV-J1
Rutronik No.:
ICDRAM2491
Unit Pack:
1
MOQ:
1280
package:
BGA200
Packaging:
TRAY
- Density
- 4G bit
- Organisation
- 256Mx16
- Clock Frequency
- 2133M Hz
- Data Rate
- 4267Mbps
- U(cc)
- 1.1 V
- T(a)MIN
- -30 C°
- T(a)MAX
- 105 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.