NT5CC256M16ER-EKH


Description:
DDR3 4Gb 256Mx16 933MHz BGA96
Supplier:
NANYA
Matchcode:
NT5CC256M16ER-EKH
Rutronik No.:
ICDRAM1944
Unit Pack:
1
MOQ:
1
package:
BGA96
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 256Mx16
- U(cc)
- 1.35 V
- Package
- BGA96
- T(a)MAX
- 125 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.