NT5CC256M16DP-DIH


Description:
DDR3 4Gb 256Mx16 800MHz BGA96
Supplier:
NANYA
Matchcode:
NT5CC256M16DP-DIH
Rutronik No.:
ICDRAM2183
Unit Pack:
1
MOQ:
5700
package:
BGA96
Packaging:
TRAY
- Density
- 2G bit
- Organisation
- 128Mx16
- U(cc)
- 1.35 V
- Package
- BGA96
- T(a)MIN
- -40 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
NT5CC256M16ER-EKHDDR3 4Gb 256Mx16 933MHz BGA96 Part No.: ICDRAM1944 package: BGA96 Packaging: TRAY |
Unit Price
On request
Unit Pack
1
|
Stock Info
8 weeks
|
Price, Lead time
Find Alternatives
|