NT5AD512M16C4-HR


Description:
DDR4 8Gb 512Mx16 1333MHz BGA96
Supplier:
NANYA
Matchcode:
NT5AD512M16C4-HR
Rutronik No.:
ICDRAM2208
Unit Pack:
1
MOQ:
2090
package:
BGA96
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- 512Mx16
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666Mbps
- U(cc)
- 1.2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA96
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.