NT5AD1024M8C3-HR TR


Description:
DDR4 8Gb 1024Mx8 1333MHz BGA78
Supplier:
NANYA
Matchcode:
NT5AD1024M8C3-HR TR
Rutronik No.:
ICDRAM2278
Unit Pack:
2000
MOQ:
2000
package:
BGA78
Packaging:
REEL
- Density
- 8G bit
- Organisation
- 1024Mx8
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666Mbps
- U(cc)
- 1.2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA78
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.