NT5AD1024M8A3-HRI


Description:
DDR4 8Gb 1024Mx8 1333MHz BGA78
Supplier:
NANYA
Matchcode:
NT5AD1024M8A3-HRI
Rutronik No.:
ICDRAM2148
Unit Pack:
190
MOQ:
5700
package:
BGA78
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- 1024Mx8
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666Mbps
- U(cc)
- 1.2 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA78
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
NT5AD1024M8C3-HRIDDR4 8Gb 1024Mx8 1333MHz BGA78 Part No.: ICDRAM2209 package: BGA78 Packaging: TRAY |
Unit Price
On request
Unit Pack
190
|
Stock Info
10 weeks
|
Price, Lead time
|