UWE-24/3-Q12P-C


image shown is a representation only
Description:
DC/DC Mod 9-36V to 24V 72W
Supplier:
MURATA PS
Matchcode:
UWE-24/3-Q12P-C
Rutronik No.:
ICDCDC3384
Unit Pack:
42
MOQ:
42
package:
1/8 Brick
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 72 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- YES
- Isolation
- 2.25 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 89.5 %
- Series
- UWE
- Automotive
- NO
- Package
- 1/8 Brick
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.