ULT-12/2.5-D48N-C


image shown is a representation only
Description:
DC/DC Mod 48V to 12V 30W 1.5kV
Supplier:
MURATA PS
Matchcode:
ULT-12/2.5-D48N-C
Rutronik No.:
ICDCDC6389
Unit Pack:
98
MOQ:
196
package:
DIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 30 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2.5 mA
- Isolated
- YES
- Isolation
- 1.5 kV(DC)
- Reg./Unreg.
- REG 2:1
- Efficiency
- 92 %
- Series
- ULT
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.