OKX-T/5-D12P-C


image shown is a representation only
Description:
DC/DC Mod 8.3-13.8V to 0.75-5.5
Supplier:
MURATA PS
Matchcode:
OKX-T/5-D12P-C
Rutronik No.:
ICDCDC3089
Unit Pack:
300
MOQ:
300
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 25 W
- Vin(min)
- 8.3 V(DC)
- Vin(max)
- 13.8 V(DC)
- V out
- .7525-5.5 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- NO
- Isolation
- N/A kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 93 %
- Series
- OKX-T/5-D1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.