OKL2-T/20-W12N2-C


image shown is a representation only
Description:
DC/DC Mod 14V to 5.5V 100W SMD
Supplier:
MURATA PS
Matchcode:
OKL2-T/20-W12N2-C
Rutronik No.:
ICDCDC6159
Unit Pack:
1
MOQ:
1
package:
SMD Modul
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 100 W
- Vin(min)
- 4,5 V(DC)
- Vin(max)
- 14 V(DC)
- V out
- 5,5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 20 mA
- Isolated
- NO
- Isolation
- 0 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 94 %
- Series
- OKL2-T/20-
- Automotive
- NO
- Package
- SMD Modul
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.