OKI-78SR-12/1.0-W36E-C
image shown is a representation only
Description:
DC/DC Mod 7-36V to 12V 1A
Supplier:
MURATA PS
Matchcode:
OKI-78SR-12/1.0-W36E-C
Rutronik No.:
ICDCDC4448
Unit Pack:
126
MOQ:
126
package:
SIP
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 12 W
- Vin(min)
- 15 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- NO
- Isolation
- - kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 95,3 %
- Series
- OKI-78SR-E
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.