- Home
- Semiconductors
- DC/DC Converter
- MURATA PS DC/DC Converter
image shown is a representation only
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_webgate.png)
DC/DC Mod 12V to 15V 2W 3kV
Supplier:
MURATA PS
Matchcode:
NMK1215SAC
Rutronik No.:
ICDCDC3687
Unit Pack: 25
MOQ: 25
package: SIP
Packaging: TUBE
Topseller
- Power
-
2 W
- Vin(min)
-
12 V(DC)
- Vin(max)
-
12 V(DC)
- V out
-
SINGLE V(DC)
- No.of outputs
-
15
- Output current
-
3 mA
- Isolated
-
NO
- Isolation
-
REG kV(DC)
- Automotive
-
NO
- Package
-
SIP
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 12V to 05V 2W 1kV
package:
SIP
Packaging:
TUBE
Topseller
DC/DC Mod 12V to +/-12V 2W 3kV
package:
SIP
Packaging:
TUBE
DC/DC Mod 5V to 15V 1W 3kV
package:
SIP
Packaging:
BOX
Topseller
DC/DC Mod 05V to 15V 1W 1kV
Packaging:
BOX
DC/DC Mod 12V to 20/-5 2W...
package:
SIP
Packaging:
TUBE
Topseller
DC/DC Mod 05V to 05V 2W 1kV
package:
SIP
Packaging:
TUBE
DC/DC Mod 05V to +/- 9V 2W 1kV
package:
SIP
Packaging:
TUBE
Topseller
DC/DC Mod 05V to 05V 2W 1kV
package:
SIP4
Packaging:
TUBE
Topseller
DC/DC Mod 5V to 5V 2W 3kV
package:
SIP7
Packaging:
BOX
Topseller
DC/DC Mod 15V to 05V 1W 3kV
Packaging:
BOX
Previous
Next