NKE0505SC


image shown is a representation only
Description:
DC/DC Mod 05V to 05V 1W 3kV
Supplier:
MURATA PS
Matchcode:
NKE0505SC
Rutronik No.:
ICDCDC2507
Unit Pack:
40
MOQ:
40
package:
SIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- Vin(min)
- 2.97 V(DC)
- Vin(max)
- 3.63 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 200 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 69 %
- Series
- NKE
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.